| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | Probe |
| Number of Terminals | 2 |
| Thermal Coefficient Range | -4.5 to -4 |
| Thermal Coefficient | -4.4%/°C |
| Sensitivity Index (K) | 3892 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±1% |
| Maximum Operating Temperature (°C) | 105 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Product Diameter (mm) | 7.13 |
| Product Length (mm) | 15.7 |
| Construction | Wire |
| Mounting | Cable Mount |