SamtecUSB-B-S-S-B-THConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Steel | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 14.5 | |
| 10.8 | |
| Through Hole |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type b USB-B-S-S-B-TH audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. Its pitch is 2.5 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. USB-B-S-S-B-TH is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 14.9 mm long, 11 mm tall and 16.2 mm deep. Its 4 terminals use the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

