SamtecUSB-A-D-S-B-THConnector USB
Conn USB 2.0 Type A RCP 4/4 POS 2.5mm/2mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 8 | |
| 4/4 | |
| 2 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 14.5 | |
| 17 | |
| 15.49 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

