KOA CorporationUR732ATTD51L0F单侧表面贴装定值电阻器
Res Thick Film 0805 0.051 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 51m | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| 0.0056 | |
| Surface Mount |
Use this UR732ATTD51L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 51m Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. It has a tolerance of 1%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
