NichiconUPW2A681MHD铝电容器
Cap Aluminum Lytic 680uF 100V 20% (16 X 35.5mm) Radial 7.5mm 1.41A 8000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.064@20°C@100kHz|0.128@-10°C@100kHz | |
| 1.41 | |
| 2040@1Min | |
| 8000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 | |
| 0.5 | |
| 2 |
This electrolytic UPW2A681MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2040@1Min μA. This product is 35.5 mm tall with a diameter of 16 mm. The UPW2A681MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

