NichiconUPT2P221MHD铝电容器
Cap Aluminum Lytic 220uF 220V 20% (16 X 35.5mm) Radial 7.5mm 0.77A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 220VDC | |
| Low | |
| 0.77 | |
| 2914@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPT2P221MHD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 220 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPT2P221MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
