NichiconUPT2E121MHD铝电容器
Cap Aluminum Lytic 120uF 250V 20% (12.5 X 40mm) Radial 5mm 0.53A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.53 | |
| 1810@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.6 |
The pure aluminum anode on the electrolytic UPT2E121MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPT2E121MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 120uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
