NichiconUPT2D181MHD铝电容器
Cap Aluminum Lytic 180uF 200V 20% (12.5 X 40mm) Radial 5mm 0.7A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.7 | |
| 2170@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 40 | |
| 7.57 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
