NichiconUPS2D221MHD铝电容器
Cap Aluminum Lytic 220uF 200V 20% (18 X 40mm) Radial 7.5mm 0.515A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 200VDC | |
| Low | |
| 0.515 | |
| 1860@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPS2D221MHD aluminum capacitor from Nichicon. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. The UPS2D221MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

