NichiconUPM1A272MHD铝电容器
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 30.5mm) Radial 5mm 1.78A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.03@20°C@100kHz|0.06@-10°C@100kHz | |
| 1.78 | |
| 810@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30.5 | |
| 6.01 | |
| 0.8 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPM1A272MHD aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2700uF. Its leakage current is 810@1Min μA. This product is 31.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UPM1A272MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.