| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Ultra Micro Socket Strip |
| Gender | SKT |
| Number of Contacts | 4Power |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 17/Contact |
| Maximum Voltage Rating | 651VDC|460VAC |
| Insulation Resistance (MOhm) | 45000 |
| Maximum Contact Resistance (mOhm) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tape and Reel |
| Product Length (mm) | 13.05 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 8.2 |
| Mounting | Surface Mount |