TAIYO YUDENUMK325AB7106KM-T多层陶瓷电容器
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 50VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| High Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

