IRCULRG252512R005FLFSLT单侧表面贴装定值电阻器
Res Metal Strip 2512 0.005 Ohm 1% 2.5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 1% | |
| Yes | |
| 2.5 | |
| Metal Strip | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3 | |
| 0.6 | |
| 0.059 | |
| Surface Mount |
Use this ULRG252512R005FLFSLT fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 5m Ohm. This dependable part has a power rating of 2.5 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long, 0.6 mm tall and 3 mm deep. This part has an operating temperature of -55 to 170 °C. This device utilizes metal strip technology. It has a tolerance of 1%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

