STMicroelectronicsULN2804A达林顿双极型晶体管
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Octal Common Emitter | |
| 8 | |
| 50 | |
| 30 | |
| 0.5 | |
| 0.025 | |
| -20 to 150 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| 2250 | |
| -20 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.93(Max) - 0.25(Min) |
| Package Width | 7.1(Max) |
| Package Length | 23.24(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
Higher current yields within your circuit is what you will get with STMicroelectronics' NPN ULN2804A Darlington transistor. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. Its maximum power dissipation is 2250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.