| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8531.20.00.40 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Size (in) | 3.2 |
| Pixel Format (Pixels) | 240x320 |
| Typical Contrast Ratio | 350:1 |
| Typical Brightness (cd/m2) | 220 |
| Backlight | LED |
| Display Color (Colors) | 65,000 |
| Viewing Angle (°) | 140/120 |
| Touchscreen | Yes |
| Active Area (mm) | 48.6x64.8 |
| Outline Dimensions (mm) | 56.32x79.69x15.9 |
| Typical Response Time (ms) | 25 |
| Interface Type | GPIO/I2C/SPI |
| Minimum Operating Supply Voltage (V) | 4 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Foam |
| Mounting | Screw |
| Package Height | 100 mm |
| Package Width | 30 mm |
| Package Length | 138 mm |