| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Transmissive |
| Display Size (in) | 1.44 |
| Pixel Format (Pixels) | 128x128 |
| Typical Contrast Ratio | 450:1 |
| Typical Brightness (cd/m2) | 200 |
| Backlight | LED |
| Display Color (Colors) | 65,000 |
| Viewing Angle (°) | 60/60 |
| Touchscreen | No |
| Active Area (mm) | 25.5x26.5 |
| Outline Dimensions (mm) | 31x42x14 |
| Typical Response Time (ms) | 240(Max) |
| Interface Type | GPIO/SPI |
| Minimum Operating Supply Voltage (V) | 4 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Foam |
| Mounting | Screw |
| Package Height | 14 mm |
| Package Width | 31 mm |
| Package Length | 42 mm |
| PCB changed | 10 |
| Pin Count | 10 |