NichiconUKT1C332MHD铝电容器
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 31.5mm) Radial 5mm 1.27A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| 1.27 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 31.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 31.5 | |
| 6.01 | |
| 0.8 |
This electrolytic UKT1C332MHD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 3300uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UKT1C332MHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

