NichiconUHZ1C102MPM6铝电容器
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 2.88A 2000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.009@20°C@100kHz | |
| 2.88 | |
| 480@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -25 | |
| 105 | |
| 8 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.