Taiwan SemiconductorUG1005GRectifiers
Diode Switching 300V 10A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 300 |
| Dual Common Cathode | |
| 300 | |
| 10 | |
| 60 | |
| 1.25@5A | |
| 10 | |
| 22 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 8.24(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

