NichiconUCX1E222MNS1MS铝电容器
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.05 Ohm 1.4A 2000h 135°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| 0.05 | |
| Low | |
| 1.4 | |
| 550@2Min | |
| 2000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -40 | |
| 135 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 7.12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

