SemtechUCLAMP2671P.TNTESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 26V 65Vc Automotive AEC-Q100 2-Pin SGP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 26 | |
| 65 | |
| 0.1 | |
| 1500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | SGP |
| 2 |
Get protected from high voltage shocks with this tvs UCLAMP2671P.TNT ESD protection device developed by Semtech. This device's maximum clamping voltage is 65 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.