| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| Current Mode | |
| Buck | |
| 3 | |
| 3.6 | |
| 1.85 | |
| 2.53 | |
| 106 | |
| 91 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments' power factor correction UCC29910APWR power factor improvement, you will be able to cut down on energy costs and put money back into your pocket. It operates in Current Mode mode. Its switching regulator has a frequency of 106 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This power factor controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

