| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| Dependent | |
| GaNFET|IGBT|MOSFET | |
| 1 | |
| 22 | |
| 11 | |
| 30 | |
| CMOS|TTL | |
| 4.5 | |
| 12 | |
| 18 | |
| 1.2 | |
| 2.2 | |
| 4(Typ) | |
| 0.6|5 | |
| -40 | |
| 140 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Correctly change the biasing voltage to a high power transistor by using this UCC27517DBVR power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 30 ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

