| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Number of Drivers | 1 |
| High and Low Sides Dependency | Dependent |
| Type | IGBT|MOSFET|SiCFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 28 |
| Maximum Fall Time (ns) | 25 |
| Maximum Propagation Delay Time (ns) | 70(Typ) |
| Minimum Operating Supply Voltage (V) | 14 |
| Maximum Operating Supply Voltage (V) | 33 |
| Maximum Supply Current (mA) | 50 |
| Peak Output Current (A) | 2(Typ) |
| Maximum Power Dissipation (mW) | 750 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 25 |
| Maximum Turn-Off Delay Time (ns) | 25 |
| Latch-Up Proof | No |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 7.6(Max) |
| Package Length | 4.78(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 6 |