Texas InstrumentsUC3846DWTR电流模式 PWM 控制器

Current Mode PWM Controller 500mA 500kHz 16-Pin SOIC T/R

Safely supply current to an external circuit by using this UC3846DWTR current controller by Texas Instruments. This current mode controller supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 500(Max) mA. Its switching regulator has a frequency of 500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 40 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 星期
    • Price: $2.105
    1. 2000+$2.105
    2. 4000+$2.086

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.