| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 1000(Max) | |
| 50 | |
| 50 | |
| -0.1 to 11 | |
| 11 | |
| 11 | |
| 30 | |
| 25 | |
| 1000 | |
| No | |
| No | |
| No | |
| 7.6 | |
| 8.4 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

