| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current |
| Topology | Forward|Flyback|Buck|Boost |
| Number of PWM Outputs | 1 |
| Oscillator Accuracy (kHz) | 52 |
| Maximum Switching Frequency (kHz) | 500 |
| Maximum Duty Cycle (%) | 100 |
| Output Current (mA) | 1000(Max) |
| Rise Time (ns) | 25 |
| Fall Time (ns) | 25 |
| Output Voltage (V) | -0.1 to 11 |
| Operating Supply Voltage Range (V) | 11 |
| Typical Operating Supply Voltage (V) | 11 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 25 |
| Maximum Power Dissipation (mW) | 1000 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |