| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 400 | |
| 1000 | |
| 80 | |
| 1500(Max) | |
| 30 | |
| 30 | |
| 30(Max) | |
| 30 | |
| 33 | |
| 1000 | |
| No | |
| No | |
| No | |
| 9.2 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Using the UC2823DWTRG4 pulse-width modulated controller, developed by Texas Instruments, easily regulate the amount of voltage entering your external circuit. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1500(Max) mA. It has a switching frequency of 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current mode controller's maximum duty cycle is 80 %. This current mode controller has an operating temperature range of -25 °C to 85 °C. This device has a maximum of 30 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

