| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Full-Bridge|Half-Bridge|Push-Pull|Forward|Flyback|Boost |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 500(Min) |
| Maximum Duty Cycle (%) | 45(Min) |
| Output Current (mA) | 200(Max) |
| Rise Time (ns) | 120 |
| Fall Time (ns) | 25 |
| Output Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 8 to 40 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 40 |
| Maximum Supply Current (mA) | 10 |
| Maximum Power Dissipation (mW) | 1000 |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |