NKK SwitchesUB25SKG035C-CCSwitch Push Button

Switch Push Button ON (ON) DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Have complete control of the state of your design by implementing this UB25SKG035C-CC push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB25SKG035C-CC push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    11 星期
    • Price: $13.050
    1. 1+$13.050
    2. 250+$12.545
    3. 2500+$10.807

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.