VishayTZX4V3D-TAP齐纳二极管

Diode Zener Single 4.4V 2% 500mW 2-Pin DO-35 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZX4V3D-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. It is made in a single configuration. This zener device has a nominal voltage of 4.4 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

173 个零件: 可以在 2 天内配送

    Total$0.01Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1842+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      中国
      • In Stock: 173
      • Price: $0.0135

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.