VishayTZMB16-GS08齐纳二极管

Diode Zener Single 16V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZMB16-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

库存总量: 108,943 个零件

Regional Inventory: 11,443

    Total$0.03Price for 1

    11,443 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 星期
      Minimum Of :
      1
      Maximum Of:
      11443
      Country Of origin:
      中国
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      中国
      • In Stock: 11,443
      • Price: $0.0308
    • (2500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 星期
      Country Of origin:
      中国
      • In Stock: 97,500
      • Price: $0.0320

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.