| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.31.40.35 |
| Automotive | Unknown |
| PPAP | Unknown |
| Transformer Type | Audio Transformer |
| Primary Side Impedance (Ohm) | 600 |
| Secondary Side Impedance (Ohm) | 600 |
| Maximum DCR Primary Side (Ohm) | 76.5 |
| Maximum DCR Secondary Side (Ohm) | 108 |
| High Potential | 1500VAC |
| Minimum Return Loss (dB) | 15(Typ) |
| Maximum Insertion Loss (dB) | 1.75(Typ) |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Frequency Response | ±0.5dB |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Carton |
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 18.2 |
| Product Height (mm) | 19.1 |