PanasonicTX2SA-L-5V信号继电器
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 20 | |
| 250 | |
| 3.75VDC | |
| 3.75VDC | |
| 220 | |
| 2 | |
| 4 | |
| Latching Single Coil | |
| Silver/Gold Clad | |
| 60W | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 2 | |
| 15 | |
| 9.4 | |
| 8.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

