| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 12 | |
| 16.7 | |
| 720 | |
| 9VDC | |
| 9VDC | |
| 220 | |
| 2 | |
| 4 | |
| Latching Double Coil | |
| Silver/Gold Clad | |
| 60W | |
| Through Hole | |
| PC Pin | |
| 10 | |
| Sealed | |
| -40 | |
| 85 | |
| DIP | |
| 2 | |
| 15 | |
| 7.4 | |
| 8.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

