Microchip TechnologyTX-7070-EAE-106C-20M0000000可控振荡器
Oscillator TCXO 20MHz ±1ppm (Tol) ±1ppm (Stability) 15pF HCMOS 60% 3.3V 8-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 20 | |
| 20 | |
| 20 | |
| ±1ppm/(1st) Year | |
| ±1ppm | |
| ±1ppm | |
| 15 | |
| 60 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 7.24(Max) mm |
| PCB changed | 8 |
| Supplier Package | CSMD |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

