| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 5% | |
| 250 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 275 | |
| ±350 | |
| 70 to 275 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Rectangular | |
| 12.5 | |
| 8.5 | |
| 25 | |
| 0.81 | |
| 5 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

