KYOCERA AVX Components CorporationTWAE757M075CBEZ0700液体钽电容器
Cap Tant Wet 750uF 75V 20% (9.52 X 26.97mm) Axial 0.7 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 750uF | |
| 20% | |
| 75VDC | |
| 0.7 | |
| Standard | |
| 3.8 | |
| 12 | |
| Polar | |
| Hermetic | |
| Unsleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.52 X 26.97 | |
| -55 | |
| 125 | |
| Tray | |
| 37.29 | |
| 26.97 | |
| 9.52 | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

