TE ConnectivityTW1253KA电阻微调器、电位计及变阻器
Res Wirewound POT 25K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 25K | |
| 10% | |
| 200 | |
| 1 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 265 | |
| 1 | |
| 285 | |
| 10000 | |
| 1 | |
| 42.5 | |
| 22.6 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

