| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 25 | |
| 30 | |
| 113@18V | |
| 28@18V | |
| 873@400V | |
| 111000 | |
| 28 | |
| 41 | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.02 mm |
| Package Length | 15.94 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

