| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2uF | |
| 50VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.35 X 12.7 | |
| -40 | |
| 85 | |
| 6.35(Max) | |
| 12.7(Max) | |
| 0.81 |
By using pure aluminum foil in the anode, this electrolytic TVA1301 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The TVA1301 aluminum electrolytic capacitor has an axial termination style. This product is 12.7(Max) mm long with a diameter of 6.35(Max) mm. Its capacitance value is 2uF. This part has a lead diameter of 0.81 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

