| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| USB 2.0 High Speed Dual Role Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 12 | |
| 24 | |
| USB 2.0 | |
| Serial | |
| 1.35|1.62|3 | |
| 1.65|1.98|3.6 | |
| 1.5|1.8|3.3 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 80 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

