| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 20500 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 1800 |
| Peak On-State Voltage (V) | 1.38@1700A |
| Repetitive Peak Forward Blocking Voltage (V) | 1800 |
| Rated Average On-State Current (A) | 667 |
| Repetitive Peak Off-State Current (mA) | 120 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Packaging | Tray |