| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 2SCRs |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 100 |
| Maximum Gate Trigger Voltage (V) | 2.5 |
| Maximum Gate Trigger Current (mA) | 145 |
| Surge Current Rating (A) | 5200 |
| Maximum Holding Current (mA) | 200 |
| Repetitive Peak Reverse Voltage (V) | 1800 |
| Peak On-State Voltage (V) | 1.52@500A |
| Repetitive Peak Forward Blocking Voltage (V) | 1800 |
| Rated Average On-State Current (A) | 190 |
| RMS On-State Current (A) | 275 |
| Repetitive Peak Off-State Current (mA) | 30 |
| Maximum Latching Current (mA) | 400 |
| Circuit Fusing Consideration (A²S) | 13500 |
| Phase Control | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 7 |
| Supplier Package | PB34SB-1 |
| Pin Count | 7 |