TE ConnectivityTT13A2T04Switch Toggle
Switch Toggle ON None OFF SPST Medium Bat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Medium Bat Lever | |
| SPST | |
| ON None OFF | |
| Threaded | |
| 3@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 80000 | |
| 7.52 | |
| 1 | |
| 2.54 | |
| Panel Mount with Threads | |
| Wire Lug | |
| 2 | |
| 2.77 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Tiny | |
| 10-48 | |
| 7.98 | |
| 5.49 | |
| 5.99 | |
| 8.84 | |
| 7.98 | |
| 5.99 | |
| 24.62 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

