| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@16V | |
| 4 | |
| 16 | |
| 0.0001@16V | |
| 0.0001@16V | |
| 6.8@16V | |
| 74@16V | |
| Single | |
| 27@16V | |
| 16.5@16V | |
| 113 | |
| 67 | |
| 65 to 70 | |
| 16 | |
| 245 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TSX9292IDT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

