Taiwan SemiconductorTSM680P06CHMOSFETs
Trans MOSFET P-CH 60V 18A 3-Pin(3+Tab) TO-251S Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.2 | |
| 18 | |
| 100 | |
| 1 | |
| 68@10V | |
| 16.4@10V | |
| 16.4 | |
| 870@30V | |
| 20000 | |
| 15.6 | |
| 29.6 | |
| 51.7 | |
| 8.3 | |
| -50 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 2.3 |
| Package Length | 6.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251S |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

