Taiwan SemiconductorTSM1NB60CP ROGMOSFETs
Trans MOSFET N-CH 600V 1.2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4.5 | |
| 1.2 | |
| 100 | |
| 10 | |
| 10000@10V | |
| 7.7@10V | |
| 7.7 | |
| 150@300V | |
| 35000 | |
| 64 | |
| 3.7 | |
| 13 | |
| 4.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) |
| Package Width | 5.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

