Taiwan SemiconductorTSM060NB06LCZ C0GMOSFETs
Trans MOSFET N-CH 60V 111A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 111 | |
| 100 | |
| 1 | |
| 6@10V | |
| 52@4.5V|107@10V | |
| 107 | |
| 6273@30V | |
| 2000 | |
| 73 | |
| 43 | |
| 82 | |
| 12 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.92 |
| Package Width | 4.44 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

