SamtecTSM-102-01-T-DV连接器插头及 PCB 插座
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
This unshrouded TSM-102-01-T-DV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSM-102-01-T-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 5.08 mm long, 9.65 mm tall and 7.36 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

